| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622820-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622820-7 |
5-1622820-7
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Featuring a power rating of 1 W and a resistance of 680 Ω, it is designed for reliable performance in a variety of applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its safety and environmental friendliness. The compact 2512 size code and surface mount mounting style make it easy to integrate into your circuit board design. Its thick film element type ensures durability, while the 5% tolerance allows for precise resistance values. Upgrade your components with this essential power resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 1622820-4 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


