| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-166051-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 5-166051-1 |
| SKU: | AMP5-166051-1 |
5-166051-1
Specifications
Detailed Description
Enhance your connectivity with the HD 20 Socket on Mini-Reel 500. This female connector, designed for signal applications, features a crimp termination method for easy installation. Crafted with high-quality materials like Phosphor Bronze contacts with Gold plating, it ensures reliable performance even in rugged environments. Suitable for wire sizes ranging from 20 to 24 AWG, it accommodates various cable types with insulation diameters between 1.27 to 1.52 mm. Operating flawlessly in temperatures from -55 to 105°C, this connector guarantees optimal functionality. RoHS compliant and with a durable construction, it's the perfect choice for your cable-to-cable connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||


