| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676480-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676480-0 |
5-1676480-0
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 330R, a high-quality surface mount resistor. Boasting a power rating of 0.063 W and a resistance of 330 Ω, this component is perfect for various applications. Its compact 0402 size, measuring just 1 x 0.5 x 0.35 mm, ensures efficient use of space on your PCB. With a rated voltage of 50 V and solder termination, it guarantees reliable performance. The thick film element type, with a tolerance of 1%, delivers precision and accuracy in signal processing. RoHS compliant and designed for general purpose use, this resistor is a versatile and eco-friendly choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


