| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676480-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 360 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676480-3 |
5-1676480-3
| Heilind Number: | AMP5-1676480-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676480-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 360R surface mount resistor. Designed for precision, this compact component boasts a power rating of .063 W, ensuring reliable operation in various applications. Its thick film element and solder termination guarantee durability, while a resistance of 360 Ω and tolerance of 1% deliver accurate voltage regulation. With a rated voltage of 50 V, this general-purpose resistor is suitable for diverse electronic setups. Measuring just 1 x .5 x .35 mm, it's easy to integrate seamlessly. Trust in its quality construction for consistent, high-performance results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


