| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176070-4 |
5-2176070-4
| Heilind Number: | AMP5-2176070-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176070-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, meticulously crafted for precision and reliability. With a power rating of 2 W and a resistance of 1.6 KΩ, it delivers optimal functionality in a compact 2512 size. The surface mount termination type ensures seamless integration, while its robust construction, featuring a thick film element, guarantees durability. Operating at a rated voltage of 250 V, this resistor is suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, it meets stringent quality standards. Elevate your electronic projects with the superior performance of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() | |
| TE Connectivity 5-2176070-9 | ![]() |


