| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-8PZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176405-0 |
MS3459LS18-8PZ
| Heilind Number: | AMP5-2176405-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-8PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Surface Mount Power Resistor. With a power rating of 5W and a resistance of 3.3MΩ, it offers reliable and efficient operation, even at a rated voltage of 300V. Designed for easy installation, this Thick Film element features a solder termination type for seamless integration onto your PCB. With a 5% tolerance, it ensures precise and accurate results in your electronic projects. Non-RoHS compliant. Elevate your design with this essential component for your Surface Mount Resistors collection.


