| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176408-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 5.6 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176408-3 |
5-2176408-3
| Heilind Number: | AMP5-2176408-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176408-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 6 W power rating and a 300 V rated voltage for reliable operation. Featuring a surface mount mounting style and solder termination type, it ensures easy installation and secure connectivity. With a resistance of 5.6 MΩ and a tolerance of 5%, this thick film resistor guarantees precise and stable performance in diverse electronic applications. RoHS compliant and with two terminations, it meets stringent environmental standards while offering versatility in integration. Elevate your designs with this essential component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


