MS3459LS20-16P

Heilind Number:AMP5-2176408-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-16P
ECAD Model:
3D Model

Description:

3560 8M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-16P
Power Rating:6 W
Termination Type:Solder
Resistance:8.2 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176408-5

Detailed Description

Enhance your electronic circuitry with this high-performing Surface Mount Power Resistor. With a robust power rating of 6 W and a rated voltage of 300 V, this component ensures reliable operation in demanding applications. Featuring a Thick Film element and Solder termination type, it guarantees efficient power dissipation and easy integration onto PCBs. With a resistance of 8.2 MΩ and a tolerance of 5%, precise and stable performance is assured. Designed for Surface Mount mounting, it offers convenience in assembly. This resistor is ideal for a wide range of industrial and electronic projects, providing essential power management capabilities. Trust in its quality and performance to elevate your designs.