5-5177986-1

Heilind Number:AMP5-5177986-1
Manufacturer:TE Connectivity
Manufacturer Number:5-5177986-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,040,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5177986-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5-5177986-1
SKU:AMP5-5177986-1

Detailed Description

Enhance your PCB assembly with our high-quality Board to Board Mezzanine Connector. Featuring a dual-row design with 40 positions, this connector ensures reliable signal transmission in a straight orientation. Its surface mount termination and .8mm pitch offer easy installation on your circuit board, while the gold-plated brass contacts guarantee optimal conductivity. With a voltage rating of 100V AC and a current of .5A, it's perfect for signal applications. The UL 94V-0 housing and -40 to 257°F operating temperature range ensure durability in various environments. Offering stackable capabilities and polarization for mating alignment, this connector is a versatile solution for your connectivity needs. RoHS compliant and with a sealable packaging option available, it meets international standards for quality and environmental responsibility. Elevate your electronic designs with this essential component.