| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5223955-2 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Conductivity Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 3 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5223955-2 |
| SKU: | AMP5-5223955-2 |
5-5223955-2
Specifications
Detailed Description
Enhance power connectivity with our UPM RECPT, HI CURRENT connector from the Z-PACK 2mm HM series. Designed for efficient board mount installation, this receptacle ensures reliable performance with its Through Hole - Press-Fit termination method. Constructed with a durable Thermoplastic housing in a sleek Gray color, it meets stringent material flammability standards for safety. With a contact amperage rating of 16 A and a voltage handling capacity of 250 V AC/DC, it's ideal for power applications. Featuring a single-row layout with three positions, it offers ample power connectivity. The contact sockets, made of High Conductivity Copper Alloy with Noble Metal plating, guarantee optimal conductivity. Suitable for use in a wide operating temperature range from -55 to 125°C, it's a dependable choice for demanding environments. This RoHS-compliant connector assembly, packaged in a convenient tube, is essential for your power connectivity needs.


