| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050863-5 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5050863-5 |
| SKU: | AMP5050863-5 |
5050863-5
Specifications
Detailed Description
Enhance your electronic connections with our SOCKET,MIN-SPR SN-AU SER-2. Specifically designed for Series 3 applications, this female socket boasts a robust amperage rating of 5A, ensuring reliable power and signal transmission. Featuring a Through Hole - Press-Fit termination method, it guarantees secure attachment to your PCB. Crafted from high-quality Beryllium Copper, the socket offers exceptional conductivity and durability. With a socket type of Discrete and contact type of Socket, it's ideal for a variety of circuit applications. Its compact design, with a profile of Zero, and a socket length of .26 in, makes it perfect for space-constrained installations. The sleeve, made of Copper and plated with Tin, ensures long-lasting performance. Suitable for wire sizes ranging from 22 to 28 AWG, this socket accommodates a wide range of cables. Operating within a temperature range of -65 to 125°C, it guarantees reliable operation even in harsh environments. This RoHS-compliant component is essential for your power and signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050863-1 | ![]() | |
| TE Connectivity 5050863-6 | ![]() | |
| TE Connectivity 50863-4 | ![]() | |
| TE Connectivity 5645899-5 | ![]() |


