5084614-4

Heilind Number:AMP5084614-4
Manufacturer:TE Connectivity
Manufacturer Number:5084614-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,100,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-4
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:10
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-4
SKU:AMP5084614-4

Detailed Description

Enhance your PCB connectivity with our Board to Board Mezzanine Connector, designed for seamless signal transmission in electronic assemblies. Featuring a compact inline layout with two rows and 100 gold-plated brass contacts, it ensures reliable performance in high-speed data applications. The surface-mount termination method and .8mm pitch offer easy integration, while the straight orientation and vertical mount type optimize space utilization. With a voltage rating of 100V AC and a low amperage of .5A, it's ideal for delicate circuitry. UL 94V-0 compliant housing in a natural color provides durability, and with a wide operating temperature range of -40 to 257°F, it's suitable for diverse environments. RoHS non-compliance. Explore its stackable capabilities and precise mating alignment for efficient assembly.