5084614-5

Heilind Number:AMP5084614-5
Manufacturer:TE Connectivity
Manufacturer Number:5084614-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,120,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:9
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-5
SKU:AMP5084614-5

Detailed Description

Elevate your board-to-board connectivity with this high-performance Mezzanine & Board Stacking Connector. Designed for signal transmission, it boasts a sleek matte housing in a natural color, with a vertical mount orientation for efficient installation. Featuring two rows and 120 positions, this connector ensures seamless connectivity for your circuitry. With a contact type of Tab and termination method of Surface Mount, it guarantees reliable performance. Gold plating on the contact mating area offers enhanced conductivity, while UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -40 to 257 °F, it's a robust solution for various applications. With stackable capabilities and a compact stack height, it's perfect for compact electronic setups. RoHS compliant and boasting a high temperature rating, this connector is a reliable choice for your PCB assembly needs.