5084614-6

Heilind Number:AMP5084614-6
Manufacturer:TE Connectivity
Manufacturer Number:5084614-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,140,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-6
SKU:AMP5084614-6

Detailed Description

Enhance signal connectivity with our 140-position Board Mount Mezzanine & Board Stacking Connector, designed for vertical mounting on printed circuit boards. Featuring a .8 mm pitch and .031 in contact size, this connector ensures precise data transfer in high-temp environments, with a wide operating range from -40 to 257 °F. Its gold-plated brass contacts offer reliable conductivity, while UL 94V-0 housing guarantees safety. With a stackable design and polarization for easy mating alignment, this connector is ideal for applications requiring secure board-to-board connections. Meeting stringent quality standards, it's a dependable choice for various electronic assemblies.