5084615-5

Heilind Number:AMP5084615-5
Manufacturer:TE Connectivity
Manufacturer Number:5084615-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,120,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084615-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:9
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
PCB Retention Type:Boardlock
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084615-5
SKU:AMP5084615-5

Detailed Description

Enhance your circuit connectivity with our Board to Board Mezzanine Connector, offering a high-performance solution for signal transmission. With a vertical mount orientation and surface mount termination method, this connector is designed for efficient board-to-board stacking. Featuring a contact layout of inline tabs and a stackable design, it allows for seamless integration in your PCB assembly. The housing, in a natural matte finish, ensures durability and complies with UL 94V-0 flammability standards. With a contact pitch of .8mm (.031 in) and a contact amperage rating of .5A, it guarantees reliable power delivery. Gold plating on the contact mating area provides superior conductivity, while the tin plating on the PCB contact terminals ensures secure attachment. Operating in a wide temperature range from -40 to 257 °F, this connector is suitable for various environmental conditions. Its compact design, with a low connector height and stack height, offers space-saving benefits. Ideal for applications requiring high-speed signal transmission, this RoHS-compliant connector is a versatile choice for your PCB connectivity needs.