5084615-6

Heilind Number:AMP5084615-6
Manufacturer:TE Connectivity
Manufacturer Number:5084615-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,140,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084615-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
PCB Retention Type:Boardlock
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084615-6
SKU:AMP5084615-6

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Mezzanine Connector. Featuring a durable Matte housing and Brass contacts with Gold plating, it ensures reliable signal transmission even in demanding environments. With a pitch of .8 mm and 140 positions arranged in a vertical orientation, this connector offers precise and efficient board stacking. Its UL 94V-0 flammability standard, operating temperature range of -40 to 257 °F, and 500 V AC dielectric withstanding voltage guarantee safety and durability. Perfect for signal applications, it boasts a contact amperage of .5 A and insulation resistance of 2 MΩ. Whether for data or device connectivity, this connector, with its stackable design and efficient PCB mounting, is a versatile solution for your assembly needs.