5120524-1

Heilind Number:AMP5120524-1
Manufacturer:TE Connectivity
Manufacturer Number:5120524-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,S,N,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120524-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Receptacle
Package Quantity:300
Contact Amperage:.8 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5120524-1
SKU:AMP5120524-1

Detailed Description

Enhance your PCB connection efficiency with our cutting-edge Board to Board Mezzanine Connector. Designed for seamless integration, this connector features a straight orientation with a vertical mount, offering a total of 64 positions in a 2-row layout. With gold-plated phosphor bronze contacts, it ensures reliable conductivity and durability, meeting CSA and UL standards for optimum safety. The black thermoplastic housing, UL 94V-0 rated for flame resistance, guarantees robust performance even in demanding environments. Operating temperature range from -67 to 230 °F, along with compliance with RoHS regulations, further underscores its quality and reliability. Perfect for applications requiring high-speed data transmission, this connector with a 1mm pitch, 1A amperage, and 250VAC voltage rating promises efficient signal integrity. Its tape & reel packaging, along with a package quantity of 300, ensures convenient handling and storage. Elevate your connectivity solutions with this industry-standard connector, ideal for various electronic systems.