5120526-1

Heilind Number:AMP5120526-1
Manufacturer:TE Connectivity
Manufacturer Number:5120526-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/S,S,N,S09,11,14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120526-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:450
Contact Amperage:.8 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.289 in, 7.35 mm
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5120526-1
SKU:AMP5120526-1

Detailed Description

Enhance your circuit connectivity with this straight-board mount PCB connector, designed for signal transmission in a variety of applications. With two rows of 32 pins each, the connector offers ample connectivity options, ideal for board-to-board configurations. Featuring a thermoplastic housing and gold-plated contacts, it ensures reliable performance and durability. UL and CSA standards compliance guarantee safety and quality, while RoHS certification reflects our commitment to environmental responsibility. Operating efficiently in a wide temperature range, from -67 to 230°F, this connector is suitable for diverse environments. Its compact design, with a stack height of .551 inches, allows for efficient PCB assembly, while the tape and reel packaging simplifies handling. Whether for data and devices or other electronic systems, this connector, with its 1 amp amperage and 250VAC voltage rating, is a versatile solution for your connectivity needs.