5120533-2

Heilind Number:AMP5120533-2
Manufacturer:TE Connectivity
Manufacturer Number:5120533-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,84,30A/S,N,C,S09,11,14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120533-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:450
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.289 in, 7.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5120533-2
SKU:AMP5120533-2

Detailed Description

Meet the demands of high-performance signal transmission with this black Board to Board PCB Connector. Designed for vertical surface mount orientation, this connector features 84 gold-plated pin contacts in a 2-row, 42-column inline layout, offering reliable connectivity in a compact form. With a pitch of 1mm and voltage rating of 250VAC, it ensures efficient power delivery in signal applications. Certified to CSA and UL standards, it guarantees safety and quality, with housing material meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -67 to 230°F, it provides durability in diverse environments. Ideal for data and devices, it offers stackability and differential signaling capabilities, making it suitable for demanding applications in industries like IEEE 1386. RoHS non-compliant. Packaged in tape & reel format for convenient handling, it's the perfect choice for pick and place assembly.