5179031-1

Heilind Number:AMP5179031-1
Manufacturer:TE Connectivity
Manufacturer Number:5179031-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,040,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:22
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-1
SKU:AMP5179031-1

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Mezzanine Connector. With a straight body orientation and surface mount termination, this connector ensures seamless signal transmission in a compact form factor. Its dual-row design, featuring 40 positions with a .8mm pitch, guarantees efficient connectivity. Crafted from UL 94V-0 compliant materials, it offers reliable performance in demanding environments. The gold-plated brass contacts, rated for .5A at 100V AC, deliver optimal conductivity and longevity. With stackable capabilities and a variety of stack heights available, it offers versatility in assembly. Operating in a wide temperature range from -40 to 257°F, this RoHS compliant connector is ideal for high-temperature applications. Trust in its ECCN EAR99 classification and 500V AC dielectric withstanding voltage for compliance and safety assurance. Elevate your circuit design with this essential component for data and device connectivity.