5179031-2

Heilind Number:AMP5179031-2
Manufacturer:TE Connectivity
Manufacturer Number:5179031-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,060,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-2
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-2
SKU:AMP5179031-2

Detailed Description

Enhance your PCB connections with our Mezzanine & Board Stacking Connectors, designed for seamless board-to-board configurations. Featuring a straight orientation and a dual-row layout with 60 positions, these connectors offer reliable signal transmission in a .8mm pitch. With gold-plated brass contacts and UL 94V-0 housing material, they ensure high conductivity and safety standards. The surface-mount termination method and vertical mount orientation make them easy to install, while their stackable design allows for space-efficient assembly. Operating in a wide temperature range from -40 to 257°F, they are suitable for various applications. RoHS compliant and with high-temperature ratings, these connectors guarantee durability and performance in demanding environments. Upgrade your connectivity with our premium Mezzanine & Board Stacking Connectors.