5179031-6

Heilind Number:AMP5179031-6
Manufacturer:TE Connectivity
Manufacturer Number:5179031-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,140,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-6
Amperage:.5 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-6
SKU:AMP5179031-6

Detailed Description

Enhance board-to-board connectivity with our Mezzanine & Board Stacking Connector, designed for seamless integration in a range of applications. Featuring a straight body orientation and surface mount termination, this connector ensures efficient and reliable performance. With a pitch of 0.8mm and a contact type of Tab, it offers precise and secure connections. The housing, made of UL 94V-0 rated thermoplastic in a natural color, guarantees durability and safety. Gold-plated brass contacts with a mate area plating thickness of 8µin ensure optimal conductivity. Suitable for a wide operating temperature range of -40 to 257°F, this connector is ideal for high-temperature environments. Its stackable design and positioning bosses for PCB mount alignment provide versatility in assembly. RoHS compliant and with a high-temperature rating, it meets stringent quality standards for environmentally conscious and performance-driven applications. Elevate your connectivity solutions with this advanced board-to-board connector.