| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794229-1 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0936 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .11 in, 1.5 - 2.79 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 794229-1 |
| SKU: | AMP794229-1 |
794229-1
Specifications
Detailed Description
Introducing the Mini UMNL2 SOK 22-18 AWG SN LP, a high-quality contact designed for the Mini-Universal MATE-N-LOK 2 series. This cable mount (free-hanging) socket features a durable brass construction with pre-tin plating, ensuring reliable performance in power applications. With a contact amperage of 10.5 A and a voltage rating of 600 V AC/DC, it meets CSA and UL standards for safety and quality. The crimp termination method is suitable for stranded wires, accommodating 18-22 AWG (.3-.9 mm²) sizes. Operating temperatures range from -20 to 85°C (-4 to 185°F), making it versatile for various environments. Sold in a package of 1000, this contact is RoHS compliant and ideal for appliances, wire-to-wire connectors, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 170363-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 172782-7 | LOW PROFILE MINI AMP-IN | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 52043-3 | TERMINAL R PG 4 1/4 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 794206-1 | 16P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794210-1 | 20P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 794229-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 794229-1 Application Tooling | ![]() |
| TE Connectivity 90759-1 | TE Connectivity 794229-1 Application Tooling | ![]() |
| TE Connectivity 90759-2 | TE Connectivity 794229-1 Application Tooling | ![]() |
| TE Connectivity 91522-1 | TE Connectivity 794229-1 Application Tooling | ![]() |
| TE Connectivity 2119501-1 | TE Connectivity 794229-1 Application Tooling | ![]() |


