| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521198-1 |
| Housing Material: | Nylon |
| Pitch: | .239 in, .308 in, 6.07 mm, 7.82 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521198-1 |
521198-1
Specifications
Detailed Description
Discover the perfect solution for secure and reliable wire connections with this straight orientation terminal housing. Crafted from durable nylon in a natural hue, it offers a sturdy construction for lasting performance. Featuring three receptacle terminals with a pitch of .239" and .308" (6.07 mm and 7.82 mm), it ensures precise and efficient crimping. The housing is designed for cable mount (free-hanging) installation, with a latch mating retention type for added security. Compliant with RoHS standards, this housing guarantees both quality and environmental responsibility. Ideal for various applications, it's a must-have component for any professional connector setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217096-1 | ![]() | |
| TE Connectivity 1217097-2 | ![]() | |
| TE Connectivity 1217113-2 | ![]() | |
| TE Connectivity 1217114-1 | ![]() | |
| TE Connectivity 1217114-2 | ![]() |


