| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52464 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52464 |
52464
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Spring Spade Terminal. Designed for optimal performance, this connector features a #8 stud size, closed barrel, and insulation for added safety. With a wire size range of 14-16 AWG, it’s suitable for a variety of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it offers reliable conductivity. The straight terminal angle and offset orientation make installation easy and efficient. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your wiring setup with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350783-1 | 12P UMNL CAP HSG | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52464 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52464 Application Tooling | ![]() |


