| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532431-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 75 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .36 in, 9.14 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532431-1 |
| SKU: | AMP532431-1 |
532431-1
Specifications
Detailed Description
Enhance your connectivity with the HDI RECP ASSY 3 ROW 75 POS. This high-density receptacle assembly features three rows of 75 positions, ideal for signal applications on printed circuit boards. With a right-angle mount and through-hole solder termination, it offers secure and reliable connectivity. The thermoplastic housing in sleek black, along with gold-plated copper alloy contacts, ensures durability and signal integrity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for high-temperature environments, this connector with a pitch of 2.54mm (.1 in) is a versatile solution for board-to-board connections in various electronic devices. Its compact design, with a connector height of .36 in (9.14 mm), facilitates space-saving installations. Each package contains seven units, making it convenient for manufacturing processes. Stay compliant with RoHS regulations and step up your connectivity game with this advanced PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532433-1 | ![]() | |
| TE Connectivity 532447-1 | ![]() | |
| TE Connectivity 5532433-1 | ![]() | |
| TE Connectivity 5532447-1 | ![]() |


