| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533268-7 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .36 in, 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533268-7 |
| Replacement Part: | 5533268-7 |
| SKU: | AMP533268-7 |
533268-7
Specifications
Detailed Description
Enhance your electronic connections with the HDI RECP ASSY. This high-density receptacle assembly features three rows and 150 positions for seamless signal transmission. Its durable thermoplastic housing and right-angle orientation ensure reliable performance in various applications. With gold-plated copper contacts, it guarantees efficient conductivity, while UL 94V-0 compliance certifies its safety standards. Suitable for board-to-board configurations, this PCB mount receptacle is ideal for demanding environments, offering a wide operating temperature range from -85 to 257°F. Upgrade your circuit connectivity with this advanced component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532433-7 | ![]() | |
| TE Connectivity 532447-7 | ![]() | |
| TE Connectivity 533288-7 | ![]() | |
| TE Connectivity 5532433-7 | ![]() |


