553444-4

Heilind Number:AMP553444-4
Manufacturer:TE Connectivity
Manufacturer Number:553444-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,ACTION PIN,CHAMP-LOK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553444-4
Amperage:3 A
Gender:Plug
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP553444-4

Detailed Description

Enhance your connectivity with our high-performance PLUG ASSY, boasting CHAMP-LOK technology for secure fastening. Engineered for optimal functionality, this component features UL 94V-0 certification, ensuring safety and reliability. With a 3A amperage rating and gold-plated copper alloy contacts, it guarantees efficient power transmission. Designed for seamless integration, the plug offers 50 contacts in a 2-row configuration, perfect for board mounting. Its 2.16mm pitch and standard profile make installation a breeze, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tray, it's ready to streamline your IO connections effortlessly. Upgrade your setup with this essential D-Sub connector accessory.