| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536475-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.1 mm, .437 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536475-1 |
| SKU: | AMP5536475-1 |
5536475-1
Specifications
Detailed Description
Enhance signal connectivity with this Eurocard Type C pin assembly, designed for efficient board-to-board integration. Crafted with lead-free materials, it boasts a robust polymer housing and UL 94V-0 flammability standard compliance, ensuring safety and reliability. With 96 gold-plated contacts and a 1.5A amperage capacity, it facilitates high-performance data transmission. The right-angle mount orientation and through-hole solder termination method offer seamless installation onto PCBs. Operating at temperatures ranging from -55 to 105°C, it guarantees consistent functionality in diverse environments. Ideal for signal circuit applications, this connector aligns with DIN 41612 standards and is RoHS compliant, meeting international regulatory requirements. Elevate your connectivity solutions with this advanced Eurocard assembly.


