5767057-3

Heilind Number:AMP5767057-3
Manufacturer:TE Connectivity
Manufacturer Number:5767057-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,495,PLUG,114,PDNI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767057-3
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Overall Width:5.2832 ;5.2832 mm
Overall Length:1.9999 ;50.8 mm
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:30 V AC, 3 V DC
Contact Type:Tab
Impedance:114 Ω
Package Quantity:10
Contact Amperage:11.5 A
Number of Positions:114
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:12.29 mm, .484 in
PCB Retention Type:Locating Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2433
Number of Columns:57
Number of Power Positions:3
Number of Signal Positions:114
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:12.57 mm, 21.6 mm, .85 in
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.035 in, .891 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767057-3
SKU:AMP5767057-3

Detailed Description

Experience seamless connectivity with our MICT 495 PLUG 114 PDNI connector, designed for efficient board-to-board applications. With CSA standards met and a durable matte housing, this connector ensures reliable performance in demanding environments. Featuring dual beam contact shapes and palladium nickel plating, it offers high-speed data transmission up to 10 Gb/s with 114 ohm impedance. The straight body orientation and vertical mount type facilitate easy installation, while the surface mount termination method and locating posts ensure secure PCB attachment. With a voltage rating of 30 V AC and 3 V DC, along with UL 94V-0 flammability certification, it guarantees safety and compliance. Perfect for signal circuit applications, this connector is RoHS compliant and stackable, making it ideal for various electronic systems. Elevate your connectivity solutions with this advanced PCB header.