5767089-3

Heilind Number:AMP5767089-3
Manufacturer:TE Connectivity
Manufacturer Number:5767089-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.093,114,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767089-3
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 3 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:10
Contact Amperage:11.5 A
Number of Positions:114
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:57
Number of Power Positions:3
Number of Signal Positions:114
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767089-3
SKU:AMP5767089-3

Detailed Description

Experience seamless connectivity with our MICTOR Right Angle PCB Mount Receptacle, designed for high-speed signal transmission in electronic systems. This CSA-certified component features a 114-position dual-row layout with a .64mm pitch, ensuring reliable performance even in demanding environments. With contact impedance rated at 50Ω and data rates up to 10Gb/s, it's perfect for applications requiring precision and speed. The housing, made of UL 94V-0 rated matte material, guarantees safety and durability. Operating temperature range of -67 to 257°F, along with a 500V AC dielectric withstanding voltage, ensures reliable operation in various conditions. The contact area is plated with Palladium Nickel for enhanced conductivity, while the surface-mount termination method simplifies installation on the PCB. This connector, with a compact 50.8mm length and .272in width, offers versatile connectivity in board-to-board configurations, making it ideal for data and device interconnections. Trust in its quality, with both CSA and UL agency certifications, and rest assured with its RoHS compliance. Elevate your electronic designs with this high-performance PCB connector.