| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1747072-4 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 6-1747072-4 |
| SKU: | AMP6-1747072-4 |
6-1747072-4
| Heilind Number: | AMP6-1747072-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1747072-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in your appliances with the Grace Inertia 2.5 series vertical PCB mount header. This high-quality connector features four gold-plated contact positions with a solder termination method, ensuring reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). The red housing color and shrouded header type offer easy identification and secure mating retention, while the 2.5mm pitch accommodates precise wire-to-board connections. With a 3A contact amperage rating, this RoHS-compliant connector is ideal for various circuit applications, providing efficient PCB mounting alignment and without-PCB retention. Upgrade your system with the Grace Inertia 2.5 PCB header for seamless signal transmission.


