6-1971845-5

Heilind Number:AMP6-1971845-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1971845-5
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

5P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1971845-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:63
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.07 in, 27.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D, 3C, 5D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6-1971845-5
SKU:AMP6-1971845-5

Detailed Description

Introducing the RAST 5 IDC Connectors, ideal for power circuit applications. With a durable Nylon housing in a natural color, these connectors feature a single row design with 5 positions and a 5mm pitch for secure connections. The termination method is Through Hole-Solder, ensuring reliability. Copper Alloy contacts with Tin plating offer excellent conductivity, while UL 94V-0 rated material guarantees safety. Operating in a wide temperature range from -40 to 120°C, these connectors are suitable for various environments. Measuring 27.3mm in length and 12.8mm in height, they are designed for vertical PCB mounting. The connector system allows for wire-to-board assembly, with keying and polarized positions for easy installation. With a matte finish for PCB contact areas and a tin finish for contact mating areas, these connectors provide optimal performance. RoHS compliance pending. Perfect for appliances and other electronic devices, the RAST 5 IDC Connectors are essential components for your projects.