| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-0 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-0 |
6-2176314-0
| Heilind Number: | AMP6-2176314-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our MELF SMA_A resistor. This compact 0102 size component boasts a power rating of 0.3W, making it ideal for various applications. With a resistance of 12KΩ and a tolerance of 1%, it ensures reliable performance. Operating at a rated voltage of 200V, it's suitable for diverse voltage requirements. Featuring a surface mount design and measuring just 2.2 x 1.1mm, it's easy to integrate into your PCB layout. Crafted with a thin film element, it guarantees accuracy and stability. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your circuit design with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


