| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-2 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-2 |
6-2176314-2
| Heilind Number: | AMP6-2176314-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA_A Precision Resistor, offering a resistance of 18KΩ with a tolerance of 1%. This surface mount component is designed for reliable performance, rated for a power of 0.3W and a voltage of 200V. With its compact 0102 size and thin film element, it's perfect for space-constrained applications. Solder termination ensures easy installation, and its 50PPM resistance temperature coefficient guarantees stability. Trust in the quality of our surface mount resistors for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


