| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-6 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-6 |
6-2176314-6
| Heilind Number: | AMP6-2176314-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MELF SMA_A precision resistor, meticulously crafted for optimal performance. This surface mount resistor boasts a resistance of 39 KΩ, with a tolerance of 1% ensuring accuracy in your electronic designs. Operating at a power rating of 0.3 W and a rated voltage of 200 V, it offers reliable functionality in various applications. The thin film element construction guarantees precision and stability, while the solder termination type facilitates easy installation. With dimensions of 2.2 x 1.1 mm, this compact resistor is perfect for space-constrained projects. Trust in its quality and efficiency for seamless integration into your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


