| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-8 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-8 |
6-2176314-8
| Heilind Number: | AMP6-2176314-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision MELF SMA_A resistor, featuring a 56KΩ resistance value with 1% tolerance. Designed for surface mount applications, this thin film element ensures accurate and reliable operation, even in demanding environments. With a power rating of 0.3W and a maximum voltage of 200V, it offers robust performance for a wide range of electronic devices. Its compact 0102 size and solder termination make it easy to integrate, while its low resistance and high accuracy of 50PPM guarantee optimal signal integrity. Trust in the quality and durability of our surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


