| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60583-1 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 9600 CMA |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60583-1 |
60583-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 Flag Receptacle, designed for secure and efficient termination of 10-12 AWG wires. Crafted from durable Phosphor Bronze with Silver plating, it ensures reliable conductivity. The flag orientation offers easy identification and installation, while the Tab-Lok crimp type guarantees a robust connection. With a wide operating temperature range of -40 to 130°C, it's suitable for various environments. Its open barrel design accommodates wire insulation diameters from .11 to .21 inches, making it versatile for different applications. Upgrade your connectivity with this high-quality, RoHS-compliant receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41898 | ![]() | |
| TE Connectivity 42015 | ![]() | |
| TE Connectivity 42232-3 | ![]() | |
| TE Connectivity 60583-2 | ![]() |


