| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60635-1 |
| Series: | FASTON 250 |
| Overall Length: | 19.69 mm, .775 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm², 9600 CMA |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60635-1.P |
60635-1
Specifications
Detailed Description
Effortlessly connect wires with our FASTON 250 Receptacle Cut Strip, designed for 14-10 AWG terminals. Crafted from durable brass with an overall length of .775 inches, this terminal ensures secure and reliable connections. The open barrel design allows for easy crimping, while the 6.35mm compatible tab width accommodates various wire sizes. With RoHS compliance and high-quality construction, this receptacle is a dependable choice for a wide range of applications in the electrical industry. Upgrade your connectivity solutions with our Quick Disconnects product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 174056-2 | 040 MULTILOCK PLUG 2P | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 34837 | TERMINAL,PG R 12-10 1/2 | ![]() |
| TE Connectivity 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770006-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776531-1 | AS 16, 6P PLUG ASSY, RD, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


