6123001-1

Heilind Number:AMP6123001-1
Manufacturer:TE Connectivity
Manufacturer Number:6123001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,040,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123001-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:600
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:6123001-1
SKU:AMP6123001-1

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Mezzanine Connector. This straight orientation connector features gold-plated brass contacts, ensuring reliable signal transmission. With a .8mm pitch and 40 positions, it offers precision and versatility for your electronic assemblies. Operating at temperatures ranging from -40 to 257°F, and with a voltage rating of 100V AC, it meets stringent performance requirements. Its UL 94V-0 housing material guarantees safety and durability, while its Tape & Reel packaging facilitates efficient handling. Suitable for various applications, from data devices to signal circuits, this connector is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this essential component.