6123001-4

Heilind Number:AMP6123001-4
Manufacturer:TE Connectivity
Manufacturer Number:6123001-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,100,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123001-4
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:400
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:6123001-4
SKU:AMP6123001-4

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Mezzanine Connector. Featuring a durable matte housing in a natural color, this connector offers a reliable signal transfer with its surface mount termination method and brass contact material. With a pitch of .8mm and a contact type of tab, it is designed for precision and efficiency. Meeting UL 94V-0 flammability standards, it ensures safety while operating in a wide temperature range from -40 to 257°F. Its stackable design and vertical mount orientation make it versatile for various applications, while its gold plating on the contact mating area guarantees optimal conductivity. With 100 positions and a voltage rating of 100V AC, this connector is ideal for high-performance electronic assemblies. RoHS compliant and featuring pick and place cover assembly, it offers easy integration into your manufacturing process. Elevate your connectivity with this essential component for your PCB projects.