6123002-4

Heilind Number:AMP6123002-4
Manufacturer:TE Connectivity
Manufacturer Number:6123002-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,100,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123002-4
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:10
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6123002-4
SKU:AMP6123002-4

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board PCB Connector. Featuring a straight body orientation and surface mount termination method, it ensures efficient signal transmission in a variety of applications. With a contact layout designed for inline connectivity and a stackable configuration, it offers versatility in assembly. The gold-plated brass contacts guarantee reliable conductivity, while the UL 94V-0 housing material ensures safety and durability. Operating in a wide temperature range from -40 to 257°F, it is suitable for high-performance environments. With a compact design and vertical mount orientation, it saves space on the PCB. Each package includes 10 connectors, perfect for your project needs. Incorporate this connector for seamless and secure board-to-board connections in your electronic designs.