61248-1

Heilind Number:AMP61248-1
Manufacturer:TE Connectivity
Manufacturer Number:61248-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB INSULATION PIERCING 20-18 AWG TPCUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61248-1
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.72 mm, .93 in
Material:Brass
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 20 AWG, .51 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.065 - .08 in, 1.65 - 2.03 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP61248-1

Detailed Description

Enhance electrical connections with our TAB INSULATION PIERCING 20-18 AWG TPCUBR terminal, meticulously crafted for secure and efficient performance. Designed for optimal functionality, this brass terminal boasts a durable construction and reliable contact plating of tin, ensuring longevity and conductivity. With an overall length of .93 inches (23.72 mm) and a straight orientation, it offers versatility in various applications. Operating seamlessly within a wide temperature range of -40 to 110°C (-40 to 230°F), this terminal accommodates wire sizes of 18-20 AWG (.51-.82 mm²) with an easy F-Crimp attachment. Its open barrel type accepts wire insulation diameters of .065-.08 inches (1.65-2.03 mm), providing a secure fit. Trust in its quality, backed by RoHS compliance and the assurance of Quick Disconnects as the supplier. Elevate your connectivity needs with this essential Tab terminal.