62061-1

Heilind Number:AMP62061-1
Manufacturer:TE Connectivity
Manufacturer Number:62061-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 SERIES (2.8 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62061-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62061-1

Detailed Description

Enhance your PCB connectivity with the FASTON .110 SERIES (2.8 MM) TAB BR. Designed for efficient termination through hole mounting, these straight orientation tabs offer seamless integration onto your board. With stud mount capability, they provide secure and reliable connections. Crafted for optimal performance, these terminals are RoHS compliant, ensuring environmentally friendly practices. Upgrade your assembly process with these essential components, perfect for various applications in the connector and terminal industry.