| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626481-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | .365 in, 9.3 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626481-1 |
626481-1
| Heilind Number: | AMP626481-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626481-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 series flag receptacles. Made of durable brass, these terminals feature unplated contact plating for reliable performance. With an overall length of .365 inches and compatibility with .11 inch wide tabs, they are perfect for a wide range of applications. Designed for easy installation, they are suitable for use with 16-20 AWG wires and feature F-Crimp type crimps. Operating at temperatures up to 194°F, they ensure consistent performance even in demanding environments. Upgrade your connectivity solutions with these high-quality receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742087-1 | ![]() | |
| TE Connectivity 626412-1 | ![]() | |
| TE Connectivity 63314-1 | ![]() | |
| TE Connectivity 928884-2 | ![]() |


