| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63848-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Overall Length: | 12.07 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63848-2 |
63848-2
Specifications
Detailed Description
Enhance your wire connectivity with our FASTON 187 Flag Receptacle, designed for secure and efficient terminal crimping. Constructed with durable brass and plated with nickel, it ensures reliable performance in a wide temperature range. Suitable for 16-20 AWG wires, this receptacle accepts wire insulation diameters of 2.29-3.3mm, accommodating various applications. With a compact overall length of 12.07mm, it features a 4.75mm compatible tab width, making it easy to integrate into your projects. RoHS compliant and backed by our commitment to quality, it is an essential component for your electrical connections. Elevate your crimping experience with our reliable and high-performance FASTON 187 Flag Receptacle.


