| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640391-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 10000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| Contact Termination Plating Thickness: | 2 µm, 80 µin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | .05 - .2 mm², 30 - 24 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 2 µm, 80 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 640391-1 |
| SKU: | AMP640391-1 |
640391-1
Specifications
Detailed Description
Enhance your power connector setup with these high-quality brass contacts, perfect for commercial applications. Meeting CSA and UL standards for reliability, each contact features a durable pre-tin plating, ensuring secure connections in temperatures ranging from -55 to 105°C (-67 to 221°F). With a straight orientation and cable mount termination, they are ideal for discrete wire installations. Rated for 250VAC and 9A, these contacts are designed for power circuit applications, making them essential components for appliances and other electronic devices. Each package includes 10,000 contacts, conveniently packaged on a reel for efficient use. RoHS compliant and with VDE testing pending, you can trust in their performance and safety. Elevate your connectivity solutions with these high-performance pin contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350967-1 | MR PIN PTPPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 2063388-1 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 2836326-1 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 7-2836326-7 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 90870-1 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 90870-2 | TE Connectivity 640391-1 Application Tooling | ![]() |
| TE Connectivity 2836326-2 | TE Connectivity 640391-1 Application Tooling | ![]() |


