640392-2

Heilind Number:AMP640392-2
Manufacturer:TE Connectivity
Manufacturer Number:640392-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 COMM P&S SOK 24-30PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640392-2
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:106
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:.05 - .2 mm², 30 - 24 AWG
Contact Design:Formed Socket
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA,UL
Part Aliases:640392-2
SKU:AMP640392-2

Detailed Description

Enhance power connectivity with our high-performance Commercial Pin and Socket Connectors. Designed for seamless cable mounting, these contacts feature a durable phosphor bronze construction with pre-tin plating for optimal conductivity. Meeting CSA and UL standards, they ensure reliable performance in a wide range of applications. With a voltage rating of 250 VAC and contact amperage of 9A, they are perfect for power transmission. The crimp termination method and straight contact orientation make installation easy, while the locking lance contact retention system provides added security. Operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures suitability for various environments. RoHS compliant and available in a reel packaging of 10000 units, these connectors are ideal for appliances, offering efficient wire-to-wire connectivity.