640392-5

Heilind Number:AMP640392-5
Manufacturer:TE Connectivity
Manufacturer Number:640392-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 COMM P&S SOCKET AUPLBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640392-5
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:106
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:1.300 µm, 51.18 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:.05 - .2 mm², 30 - 24 AWG
Contact Design:Formed Socket
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.3 µm
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:UL
Part Aliases:640392-5
SKU:AMP640392-5

Detailed Description

Enhance power connectivity with our Commercial Pin and Socket Connectors Contact, featuring a Cable Mount (Free-Hanging) design for seamless integration. Crafted with precision, this contact ensures reliable performance in a variety of applications. With UL standards met, it guarantees safety and quality. The brass construction and gold plating in the contact mating area offer optimal conductivity, while the crimp termination method allows for easy installation. Suitable for power circuits, this contact accommodates wire sizes ranging from 30 to 24 AWG, making it versatile for different setups. Whether used in appliances or other devices, this contact is a dependable choice for efficient power transmission. RoHS compliant and tested for durability, it meets international standards for environmental responsibility and performance. Explore its potential for your next project in the battery and power sector.