| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640417-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.39 mm, .803 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .154 in, 3.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640417-2 |
640417-2
Specifications
Detailed Description
Upgrade your electrical connections with our BLADE REC 250 18-14AWG TPBR terminal, part of the FASTIN-FASTON 250 series. Crafted from durable brass with pre-tin plating, this receptacle ensures reliable performance. With a straight orientation and a compatible tab width of 6.35mm, it offers easy installation. Suitable for wire sizes 14-18 AWG, it accommodates a wide range of applications. The F-Crimp design and open barrel type allow for secure and efficient crimping, while the operating temperature range of -40 to 110°C guarantees versatility. RoHS compliant and designed for maximum convenience, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480281-0 | FF 250 REC HSG 6P NYLON BLACK | ![]() |
| TE Connectivity 170887-3 | IS SHUR PLG 5 DIA NAT | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 41711 | RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 60766-1 | SHUR PLUG 156 18-14 AWG BR | ![]() |
| TE Connectivity 60766-2 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| TE Connectivity 61397-1 | RING TERMINAL CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2021 | PCN-21-102982 - Internal Requirement. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||
| 07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||
| 06/29/2012 | P-12-007910 - Manufacturing location change. | Download | |||


